895-012-541-101

Heilind Number:EDA895-012-541-101
Manufacturer:EDAC
Manufacturer Number:895-012-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-101

Detailed Description

Enhance your circuit board connectivity with this versatile black Card Edge Connector. With 12 positions and a single row design, it offers seamless integration for your PCB assembly. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation streamlines the connection process. Perfect for a variety of applications, this connector is a must-have for any electronics project.