895-012-541-104

Heilind Number:EDA895-012-541-104
Manufacturer:EDAC
Manufacturer Number:895-012-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-104

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The 12 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission. Crafted with precision, the contact material of copper alloy guarantees reliable conductivity. Operating effortlessly in environments ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for a wide range of applications in the electronics industry. Its straight mount orientation offers easy installation, making it an essential component for any PCB assembly project. Trust in its exceptional quality and performance to elevate the connectivity of your devices.