895-012-541-212

Heilind Number:EDA895-012-541-212
Manufacturer:EDAC
Manufacturer Number:895-012-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-212

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector in sleek black. Engineered for efficiency, it features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and twelve positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while its .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's ideal for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast.