895-012-541-404

Heilind Number:EDA895-012-541-404
Manufacturer:EDAC
Manufacturer Number:895-012-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-404

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic systems. This high-performance connector features twelve positions in a single row, with a pitch of .1 inches for optimal signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component.