895-012-541-407

Heilind Number:EDA895-012-541-407
Manufacturer:EDAC
Manufacturer Number:895-012-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-407

Detailed Description

Enhance connectivity within your PCB with our high-performance Board to Board Card Edge Connector. Featuring 12 positions in a single row layout, this connector ensures seamless data transfer in a straight mount orientation. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Upgrade your electronic systems with this essential component.