895-012-541-502

Heilind Number:EDA895-012-541-502
Manufacturer:EDAC
Manufacturer Number:895-012-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-502

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in a stylish black hue. With two rows and twelve positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Whether for professional or personal use, this connector is a must-have for any tech-savvy individual.