895-012-541-807

Heilind Number:EDA895-012-541-807
Manufacturer:EDAC
Manufacturer Number:895-012-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts. Its two rows with 12 positions offer ample space for secure connections, while the .1-inch pitch and .2-inch row spacing ensure optimal signal transmission. With a straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic assemblies with this reliable and versatile component.