895-012-541-808

Heilind Number:EDA895-012-541-808
Manufacturer:EDAC
Manufacturer Number:895-012-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable performance in a range of environments. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's ideal for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic systems with this essential component.