895-012-541-812

Heilind Number:EDA895-012-541-812
Manufacturer:EDAC
Manufacturer Number:895-012-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-812

Detailed Description

Enhance connectivity with this sleek black Board to Board PCB Connector, ideal for seamless integration in electronic devices. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures optimal performance even in challenging environments. Featuring 12 positions across 2 rows, this connector facilitates efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it offers versatility in various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable component for your connectivity needs.