895-012-542-102

Heilind Number:EDA895-012-542-102
Manufacturer:EDAC
Manufacturer Number:895-012-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 12 positions with a single row layout, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in any environment. The contact material, composed of Copper Alloy, offers superior conductivity for uninterrupted data flow. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient PCB assembly. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in varying conditions. Elevate your electronic projects with this essential component, ideal for professionals and hobbyists alike.