895-012-542-404

Heilind Number:EDA895-012-542-404
Manufacturer:EDAC
Manufacturer Number:895-012-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 12 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating temperature ranges from -40 to 105°C, making it suitable for a wide range of environments. Its straight mount orientation allows for easy installation onto PCBs, while its black color adds a sleek touch to your device. Upgrade your connectivity solutions with this essential component.