895-012-542-412

Heilind Number:EDA895-012-542-412
Manufacturer:EDAC
Manufacturer Number:895-012-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contact material guarantees efficient signal transfer, while the 1-row design with 12 positions offers seamless integration on your board. With a pitch of .1 in and row spacing of .2 in, it allows for easy and precise connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential connector and experience seamless performance like never before.