895-012-542-503

Heilind Number:EDA895-012-542-503
Manufacturer:EDAC
Manufacturer Number:895-012-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-503

Detailed Description

Elevate your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both style and safety. With two rows of 12 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable power delivery at an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup, offering straight mount orientation for easy installation. Trust in its quality craftsmanship to optimize your connectivity solutions.