895-012-542-602

Heilind Number:EDA895-012-542-602
Manufacturer:EDAC
Manufacturer Number:895-012-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable and safe power transmission. With a single row and twelve positions, it offers ample space for seamless integration on your PCB. The contact material, made of robust Copper Alloy, guarantees efficient conductivity. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic connections with this essential component.