895-012-542-608

Heilind Number:EDA895-012-542-608
Manufacturer:EDAC
Manufacturer Number:895-012-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features twelve positions in a single row, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. The copper alloy contact material and a pitch of .1 inch provide secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for various applications. Upgrade your setup with this essential component for optimal electronic connectivity.