895-012-542-803

Heilind Number:EDA895-012-542-803
Manufacturer:EDAC
Manufacturer Number:895-012-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a double row layout and 12 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its straight mount orientation and .1 inch pitch make installation a breeze, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronics with this essential connector, a must-have in any professional setup.