895-012-542-812

Heilind Number:EDA895-012-542-812
Manufacturer:EDAC
Manufacturer Number:895-012-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions with a pitch of .1 inches, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers reliable protection and longevity. The contact material, composed of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a compact two-row design, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component, ensuring secure and stable connections.