895-012-544-101

Heilind Number:EDA895-012-544-101
Manufacturer:EDAC
Manufacturer Number:895-012-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features twelve positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.