895-012-544-803

Heilind Number:EDA895-012-544-803
Manufacturer:EDAC
Manufacturer Number:895-012-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-544-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in classic Black. Engineered with durability in mind, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy. With two rows and a pitch of .1 inches, it offers precise and secure connectivity for up to 12 positions. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in challenging environments. Perfect for a wide range of applications, it's a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential connector.