895-012-555-207

Heilind Number:EDA895-012-555-207
Manufacturer:EDAC
Manufacturer Number:895-012-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-555-207

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in demanding environments. With two rows and a total of 12 positions, this connector offers ample space for seamless integration. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Suitable for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.