895-012-555-802

Heilind Number:EDA895-012-555-802
Manufacturer:EDAC
Manufacturer Number:895-012-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-555-802

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector in classic black. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both safety and performance. With two rows of high-quality Copper Alloy contacts, offering a total of 12 positions, this connector is designed for seamless data transfer. The .1 inch pitch and .2 inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in varied environments. Perfect for a wide range of applications, this straight-mount connector is a must-have for any PCB setup. Upgrade your connectivity solutions with this essential component.