895-012-555-807

Heilind Number:EDA895-012-555-807
Manufacturer:EDAC
Manufacturer Number:895-012-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-555-807

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and durability, this connector features 12 positions with a pitch of .1 inch, ensuring secure and reliable communication. The black housing, made of UL 94V-0 Polyphenylene Sulfide, provides both thermal and mechanical stability. Each row boasts a contact material of copper alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.