895-012-555-812

Heilind Number:EDA895-012-555-812
Manufacturer:EDAC
Manufacturer Number:895-012-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-555-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various applications. With two rows of Copper Alloy contacts, each spaced at .1 inches, it offers seamless data transmission and power delivery. The connector's 12 positions and straight mount orientation make it ideal for efficiently linking circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your PCB connectivity with this essential component.