895-012-556-201

Heilind Number:EDA895-012-556-201
Manufacturer:EDAC
Manufacturer Number:895-012-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-556-201

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector in sleek black. With two rows of twelve positions each, this connector ensures seamless data transmission in your electronic devices. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assemblies with this essential component for optimal performance.