895-012-556-804

Heilind Number:EDA895-012-556-804
Manufacturer:EDAC
Manufacturer Number:895-012-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 12 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in demanding environments. Engineered with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation, it facilitates hassle-free assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the industry. Trust in its quality and performance to meet your connectivity needs effectively.