895-012-556-812

Heilind Number:EDA895-012-556-812
Manufacturer:EDAC
Manufacturer Number:895-012-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-556-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setups, this connector features a dual-row layout with 12 positions for optimal versatility. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in all operating conditions. Copper Alloy contacts provide reliable conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Whether for professional or DIY projects, this connector is a must-have for any electronics enthusiast.