895-012-558-101

Heilind Number:EDA895-012-558-101
Manufacturer:EDAC
Manufacturer Number:895-012-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-101

Detailed Description

Enhance your PCB connectivity with our 12-position right angle board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts for reliable performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Perfect for various electronic applications, this black connector is a must-have for your connectivity needs.