895-012-558-102

Heilind Number:EDA895-012-558-102
Manufacturer:EDAC
Manufacturer Number:895-012-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-102

Detailed Description

Elevate your circuit connections with our Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek right angle mount orientation and a single row configuration, this connector offers precision and efficiency in your PCB layout. Featuring 12 positions with a pitch of .1 inches and row spacing of .2 inches, it ensures optimal signal transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating conditions, from -40 to 105 °C. Crafted with copper alloy contact material, it delivers reliable conductivity for your power and data requirements. Perfect for high-performance applications, this connector is a must-have in any engineer's toolkit. Upgrade your connectivity standards today.