895-012-558-103

Heilind Number:EDA895-012-558-103
Manufacturer:EDAC
Manufacturer Number:895-012-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-103

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. Its 12 positions and 1 row layout ensure efficient signal transmission, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. Its 12 positions and 1 row layout ensure efficient signal transmission, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your PCB assembly projects.