895-012-558-201

Heilind Number:EDA895-012-558-201
Manufacturer:EDAC
Manufacturer Number:895-012-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, it features 12 positions in a double-row layout, ensuring versatile and efficient linking of circuit boards. The connector's durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability in various environments, while its right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.