895-012-558-207

Heilind Number:EDA895-012-558-207
Manufacturer:EDAC
Manufacturer Number:895-012-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-207

Detailed Description

Enhance your PCB connection with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 12 positions, ensuring reliable and efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and long-term usage. Crafted with precision, the copper alloy contact material and a pitch of .1 inch deliver optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your electronics projects.