895-012-558-402

Heilind Number:EDA895-012-558-402
Manufacturer:EDAC
Manufacturer Number:895-012-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-402

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 12 positions, perfect for efficient data transmission. Its sturdy UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB connections with this essential component.