895-012-558-403

Heilind Number:EDA895-012-558-403
Manufacturer:EDAC
Manufacturer Number:895-012-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient and reliable data transmission. The right-angle mount orientation allows for easy access and space-saving installation on your board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees long-lasting performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications.Upgrade your PCB assembly with this essential component for optimal performance and durability.