895-012-558-407

Heilind Number:EDA895-012-558-407
Manufacturer:EDAC
Manufacturer Number:895-012-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-407

Detailed Description

Upgrade your PCB connections with our 12-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. The right-angle mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this high-performance connector, ensuring secure and efficient connections every time.