895-012-558-412

Heilind Number:EDA895-012-558-412
Manufacturer:EDAC
Manufacturer Number:895-012-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 12 positions with a single row layout, ideal for streamlined circuit connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Engineered with precision, the connectors boast copper alloy contact material for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer efficient signal transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.