895-012-558-504

Heilind Number:EDA895-012-558-504
Manufacturer:EDAC
Manufacturer Number:895-012-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-504

Detailed Description

Easily connect and secure your electronic components with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal performance. With two rows and twelve positions, it provides ample connectivity for your PCB assembly. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing ensure compatibility with a wide range of devices. Operating reliably in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.