895-012-558-512

Heilind Number:EDA895-012-558-512
Manufacturer:EDAC
Manufacturer Number:895-012-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-512

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector in sleek black. Designed for efficiency, it features 12 positions divided over 2 rows, allowing for seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in every connection. The right-angle mount orientation ensures easy installation, while its compact .1-inch pitch and .2-inch row spacing offer optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.