895-012-558-802

Heilind Number:EDA895-012-558-802
Manufacturer:EDAC
Manufacturer Number:895-012-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-802

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Board To Board PCB Connector in classic black. Designed for seamless integration, its 12 positions and 2 rows offer ample room for secure connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation ensures easy installation in tight spaces. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential connector.