895-012-558-803

Heilind Number:EDA895-012-558-803
Manufacturer:EDAC
Manufacturer Number:895-012-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-803

Detailed Description

Enhance your PCB connections with this sleek and durable board-to-board connector. Featuring a striking black hue, it boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 12 positions for seamless connectivity. Designed for right angle mounting, this connector ensures a secure and efficient link between boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your setup with this essential component for seamless data transfer and communication.