895-012-558-807

Heilind Number:EDA895-012-558-807
Manufacturer:EDAC
Manufacturer Number:895-012-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and a total of 12 positions, this connector offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for a range of electronic applications, this connector is a must-have for any project requiring secure and efficient PCB connections.