895-012-558-808

Heilind Number:EDA895-012-558-808
Manufacturer:EDAC
Manufacturer Number:895-012-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 12-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With a compact .1-inch pitch and convenient right-angle mount orientation, it facilitates efficient PCB connections even in tight spaces. The connector's dual-row configuration and .2-inch row spacing further enhance versatility, while its 3A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.