895-012-559-101

Heilind Number:EDA895-012-559-101
Manufacturer:EDAC
Manufacturer Number:895-012-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Perfect for seamless integration, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for maximum durability. With 12 gold-plated copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation offers convenient installation, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal routing. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Elevate your PCB design with this essential component that guarantees high-speed data transfer and robust performance.