895-012-559-107

Heilind Number:EDA895-012-559-107
Manufacturer:EDAC
Manufacturer Number:895-012-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-559-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 12 positions, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. Featuring a right-angle mount orientation and a pitch of .1 inches, it offers convenience in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various environments. Trust in this connector for exceptional performance in your electronic projects.