895-012-559-201

Heilind Number:EDA895-012-559-201
Manufacturer:EDAC
Manufacturer Number:895-012-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-559-201

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of twelve positions each, it offers ample connectivity for your electronic components. The right-angle mount orientation allows for seamless integration into your PCB layout, while a pitch of .1 inch and row spacing of .2 inch ensure precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for seamless, efficient connectivity.