895-012-559-212

Heilind Number:EDA895-012-559-212
Manufacturer:EDAC
Manufacturer Number:895-012-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-559-212

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of Copper Alloy contacts, with a pitch of .1 in and a row spacing of .2 in, offer seamless connectivity across 12 positions. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your PCB setup with this essential connector for efficient and secure card edge connections.