895-012-559-403

Heilind Number:EDA895-012-559-403
Manufacturer:EDAC
Manufacturer Number:895-012-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, offering optimal versatility for your electronic setups. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate the performance of your devices with this essential component.