895-012-559-404

Heilind Number:EDA895-012-559-404
Manufacturer:EDAC
Manufacturer Number:895-012-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-559-404

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Designed for seamless integration, its right-angle mount orientation offers flexibility in assembly, while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments. With twelve positions and a pitch of .1 inches, it provides ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, and with an operating temperature range of -40 to 105°C, it is suitable for both standard and extreme conditions. Elevate your PCB design with this essential component.