895-012-559-812

Heilind Number:EDA895-012-559-812
Manufacturer:EDAC
Manufacturer Number:895-012-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-559-812

Detailed Description

Enhance connectivity on your PCB with this 2-row black Card Edge Connector. Designed for seamless integration, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With 12 positions and a pitch of .1 inch, it offers high-density connectivity. The copper alloy contact material guarantees reliable performance, even in harsh environments. Featuring a right-angle mount orientation, it enables easy PCB assembly. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Trust this connector for efficient board-to-board connections in your electronic designs.