895-012-560-201

Heilind Number:EDA895-012-560-201
Manufacturer:EDAC
Manufacturer Number:895-012-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-560-201

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of 12 positions each, it offers ample connectivity for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Its .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.