895-012-560-212

Heilind Number:EDA895-012-560-212
Manufacturer:EDAC
Manufacturer Number:895-012-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 12 positions for optimal performance. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Copper alloy contact material offers excellent conductivity, while a straight mount orientation simplifies installation. Rated for an extensive temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.